SE555D | |
---|---|
DigiKey Part Number | 296-9683-5-ND |
Manufacturer | |
Manufacturer Product Number | SE555D |
Description | IC OSC SGL TIMER 100KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SE555D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply | 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.95700 | ¥79.57 |
75 | ¥7.54907 | ¥566.18 |
150 | ¥6.20080 | ¥930.12 |
300 | ¥5.79670 | ¥1,739.01 |
525 | ¥5.12259 | ¥2,689.36 |
1,050 | ¥4.04415 | ¥4,246.36 |
2,550 | ¥3.77451 | ¥9,625.00 |
5,025 | ¥3.58579 | ¥18,018.59 |