RI-UHF-00C01-03 | |
---|---|
DigiKey Part Number | 481-1078-2-ND - Tape & Reel (TR) 481-1078-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RI-UHF-00C01-03 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 860MHz ~ 960MHz Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | - | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 3.539" L x 1.000" W (89.90mm x 25.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.35960 | ¥83.99 |
100 | ¥3.04910 | ¥304.91 |
250 | ¥2.97588 | ¥743.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.24642 | ¥32,464.20 |
20,000 | ¥3.08607 | ¥61,721.40 |