362 | |
---|---|
DigiKey Part Number | 1528-1132-ND |
Manufacturer | |
Manufacturer Product Number | 362 |
Description | RFID TAG R/W 13.56MHZ INLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz ISO 14443 Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 1kB (User) | |
Standards | ISO 14443 | |
Operating Temperature | - | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |