REG102NA-3.3/250 | |
---|---|
DigiKey Part Number | REG102NA-3.3TR-ND - Tape & Reel (TR) REG102NA-3.3CT-ND - Cut Tape (CT) REG102NA-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG102NA-3.3/250 |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG102NA-3.3/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 800 µA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.77000 | ¥38.77 |
10 | ¥25.72500 | ¥257.25 |
25 | ¥22.33080 | ¥558.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.36340 | ¥4,840.85 |
500 | ¥17.37462 | ¥8,687.31 |
1,250 | ¥14.65324 | ¥18,316.55 |
2,500 | ¥13.92061 | ¥34,801.53 |
6,250 | ¥13.39726 | ¥83,732.88 |