REF35500QDBVR | |
---|---|
DigiKey Part Number | 296-REF35500QDBVRTR-ND - Tape & Reel (TR) 296-REF35500QDBVRCT-ND - Cut Tape (CT) 296-REF35500QDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35500QDBVR |
Description | IC VREF SERIES SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF35500QDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.3ppmp-p | |
Noise - 10Hz to 10kHz | 0.7ppmrms | |
Voltage - Input | 5.25V ~ 6V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.61000 | ¥22.61 |
10 | ¥20.29100 | ¥202.91 |
25 | ¥19.14400 | ¥478.60 |
100 | ¥16.31060 | ¥1,631.06 |
250 | ¥15.31512 | ¥3,828.78 |
500 | ¥13.40072 | ¥6,700.36 |
1,000 | ¥11.10345 | ¥11,103.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.09044 | ¥24,271.32 |
6,000 | ¥7.79079 | ¥46,744.74 |