REF102CU/2K5 | |
---|---|
DigiKey Part Number | REF102CU/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF102CU/2K5 |
Description | IC VREF SERIES 0.025% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.025% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF102CU/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.025% | |
Temperature Coefficient | 2.5ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 11.4V ~ 36V | |
Current - Supply | 1.4mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥48.43216 | ¥121,080.40 |