PTN78060AAH | |
---|---|
DigiKey Part Number | 296-20518-ND |
Manufacturer | |
Manufacturer Product Number | PTN78060AAH |
Description | DC DC CONVERTER -15 TO -3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -15 ~ -3V 3A 9V - 28.7V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78060AAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 28.7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.90000 | ¥227.90 |
5 | ¥226.14800 | ¥1,130.74 |
10 | ¥224.38200 | ¥2,243.82 |
36 | ¥220.88028 | ¥7,951.69 |
72 | ¥210.36139 | ¥15,146.02 |
108 | ¥192.83157 | ¥20,825.81 |
252 | ¥189.32528 | ¥47,709.97 |