PTH08000WAH | |
---|---|
DigiKey Part Number | 296-20429-ND |
Manufacturer | |
Manufacturer Product Number | PTH08000WAH |
Description | DC DC CONVERTER 0.9-5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08000WAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.25A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.78000 | ¥75.78 |
5 | ¥75.21800 | ¥376.09 |
10 | ¥74.65200 | ¥746.52 |
25 | ¥73.50080 | ¥1,837.52 |
56 | ¥71.20250 | ¥3,987.34 |
112 | ¥64.31205 | ¥7,202.95 |
280 | ¥63.16361 | ¥17,685.81 |
448 | ¥62.01518 | ¥27,782.80 |