DC3145A | |
---|---|
DigiKey Part Number | 505-DC3145A-ND |
Manufacturer | |
Manufacturer Product Number | DC3145A |
Description | EVAL BOARD FOR LT8722 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8722 Thermoelectric Cooler Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Thermoelectric Cooler | |
Embedded | No | |
Utilized IC / Part | LT8722 | |
Primary Attributes | 3.1V ~ 15V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,063.11000 | ¥1,063.11 |