PCA9543AD | |
---|---|
DigiKey Part Number | 296-47714-ND |
Manufacturer | |
Manufacturer Product Number | PCA9543AD |
Description | IC INTERFACE SPECIALIZED 14SOIC |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9543AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | 2-Channel I2C Multiplexer | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥18.63500 | ¥186.35 |
50 | ¥17.58060 | ¥879.03 |
100 | ¥14.97830 | ¥1,497.83 |
250 | ¥14.06440 | ¥3,516.10 |