OPA862IDTKR | |
---|---|
DigiKey Part Number | 296-OPA862IDTKRTR-ND - Tape & Reel (TR) 296-OPA862IDTKRCT-ND - Cut Tape (CT) 296-OPA862IDTKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA862IDTKR |
Description | IC OPAMP GP 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA862IDTKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 140V/µs | |
Gain Bandwidth Product | 400 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 3.1mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥30.65500 | ¥306.55 |
25 | ¥28.98400 | ¥724.60 |
100 | ¥25.11950 | ¥2,511.95 |
250 | ¥23.83176 | ¥5,957.94 |
500 | ¥22.67958 | ¥11,339.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.67959 | ¥68,038.77 |