OPA4188AIPW | |
---|---|
DigiKey Part Number | 296-36432-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4188AIPW |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4188AIPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 160 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 415µA (x4 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥48.15100 | ¥481.51 |
90 | ¥39.45267 | ¥3,550.74 |
270 | ¥37.42970 | ¥10,106.02 |
540 | ¥33.58556 | ¥18,136.20 |
1,080 | ¥28.32512 | ¥30,591.13 |
2,520 | ¥26.90887 | ¥67,810.35 |