OPA364IDBVT | |
---|---|
DigiKey Part Number | 296-13887-2-ND - Tape & Reel (TR) 296-13887-1-ND - Cut Tape (CT) 296-13887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA364IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA364IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.73800 | ¥207.38 |
25 | ¥19.60840 | ¥490.21 |
100 | ¥16.99350 | ¥1,699.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.12240 | ¥4,030.60 |
500 | ¥14.46650 | ¥7,233.25 |
1,250 | ¥12.20069 | ¥15,250.86 |
2,500 | ¥11.59067 | ¥28,976.67 |
6,250 | ¥11.15493 | ¥69,718.31 |