OPA348AIDBVR | |
---|---|
DigiKey Part Number | 296-26277-2-ND - Tape & Reel (TR) 296-26277-1-ND - Cut Tape (CT) 296-26277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA348AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA348AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.54300 | ¥65.43 |
25 | ¥6.14440 | ¥153.61 |
100 | ¥5.01370 | ¥501.37 |
250 | ¥4.65724 | ¥1,164.31 |
500 | ¥3.96352 | ¥1,981.76 |
1,000 | ¥3.17079 | ¥3,170.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.87357 | ¥8,620.71 |
6,000 | ¥2.67538 | ¥16,052.28 |
15,000 | ¥2.57629 | ¥38,644.35 |
30,000 | ¥2.47720 | ¥74,316.00 |