OPA2348AIDCNT | |
---|---|
DigiKey Part Number | 296-13008-2-ND - Tape & Reel (TR) 296-13008-1-ND - Cut Tape (CT) 296-13008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2348AIDCNT |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2348AIDCNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.05000 | ¥110.50 |
25 | ¥10.42600 | ¥260.65 |
100 | ¥8.88350 | ¥888.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.34152 | ¥2,085.38 |
500 | ¥7.29874 | ¥3,649.37 |
1,250 | ¥6.04746 | ¥7,559.32 |
2,500 | ¥5.63041 | ¥14,076.03 |
6,250 | ¥5.42188 | ¥33,886.75 |
12,500 | ¥5.21335 | ¥65,166.88 |