OPA2316IDRGT | |
---|---|
DigiKey Part Number | 296-42090-2-ND - Tape & Reel (TR) 296-42090-1-ND - Cut Tape (CT) 296-42090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2316IDRGT |
Description | IC CMOS 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2316IDRGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.94200 | ¥149.42 |
25 | ¥14.09440 | ¥352.36 |
100 | ¥12.01010 | ¥1,201.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.84596 | ¥1,961.49 |
500 | ¥6.90642 | ¥3,453.21 |