OPA1612AIDRGR | |
---|---|
DigiKey Part Number | 296-38367-2-ND - Tape & Reel (TR) 296-38367-1-ND - Cut Tape (CT) 296-38367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1612AIDRGR |
Description | IC AUDIO 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1612AIDRGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.6mA (x2 Channels) | |
Current - Output / Channel | 62 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.46100 | ¥474.61 |
25 | ¥45.24920 | ¥1,131.23 |
100 | ¥39.28970 | ¥3,928.97 |
250 | ¥37.52408 | ¥9,381.02 |
500 | ¥34.21322 | ¥17,106.61 |
1,000 | ¥29.79864 | ¥29,798.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.69496 | ¥86,084.88 |