MAX3222IPWR | |
---|---|
DigiKey Part Number | 296-13087-2-ND - Tape & Reel (TR) 296-13087-1-ND - Cut Tape (CT) 296-13087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222IPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥13.95000 | ¥139.50 |
25 | ¥13.16320 | ¥329.08 |
100 | ¥11.21480 | ¥1,121.48 |
250 | ¥10.53028 | ¥2,632.57 |
500 | ¥9.21396 | ¥4,606.98 |
1,000 | ¥7.63435 | ¥7,634.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.10787 | ¥14,215.74 |
6,000 | ¥6.84460 | ¥41,067.60 |
10,000 | ¥6.58134 | ¥65,813.40 |