MAX232ECDR | |
---|---|
DigiKey Part Number | 296-26138-2-ND - Tape & Reel (TR) 296-26138-1-ND - Cut Tape (CT) 296-26138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232ECDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232ECDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.64800 | ¥96.48 |
25 | ¥9.16040 | ¥229.01 |
100 | ¥7.52410 | ¥752.41 |
250 | ¥7.03324 | ¥1,758.31 |
500 | ¥6.21530 | ¥3,107.65 |
1,000 | ¥4.90685 | ¥4,906.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.57970 | ¥11,449.25 |
5,000 | ¥4.35071 | ¥21,753.55 |
12,500 | ¥4.18714 | ¥52,339.25 |