MAX202IDR | |
---|---|
DigiKey Part Number | 296-18483-2-ND - Tape & Reel (TR) 296-18483-1-ND - Cut Tape (CT) 296-18483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX202IDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX202IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.85314 | ¥12,132.85 |
5,000 | ¥4.61046 | ¥23,052.30 |
12,500 | ¥4.43715 | ¥55,464.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.87600 | ¥98.76 |
25 | ¥9.37240 | ¥234.31 |
100 | ¥7.70000 | ¥770.00 |
250 | ¥7.19736 | ¥1,799.34 |
500 | ¥6.36062 | ¥3,180.31 |
1,000 | ¥5.02153 | ¥5,021.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥10.22700 | ¥102.27 |
25 | ¥9.70480 | ¥242.62 |
100 | ¥7.97330 | ¥797.33 |
250 | ¥7.45284 | ¥1,863.21 |
500 | ¥6.58640 | ¥3,293.20 |
1,000 | ¥5.19977 | ¥5,199.77 |