PAM2861CBR | |
---|---|
DigiKey Part Number | PAM2861CBRDITR-ND - Tape & Reel (TR) PAM2861CBRDICT-ND - Cut Tape (CT) PAM2861CBRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2861CBR |
Description | IC LED DRVR RGLTR PWM 1A SOT89-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 233kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥9.00300 | ¥90.03 |
25 | ¥8.54560 | ¥213.64 |
100 | ¥7.01860 | ¥701.86 |
250 | ¥6.56088 | ¥1,640.22 |
500 | ¥5.79800 | ¥2,899.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.57731 | ¥4,577.31 |
2,000 | ¥4.27216 | ¥8,544.32 |
5,000 | ¥4.05855 | ¥20,292.75 |
10,000 | ¥3.90598 | ¥39,059.80 |