MAX208CDBR | |
---|---|
DigiKey Part Number | 296-18490-2-ND - Tape & Reel (TR) 296-18490-1-ND - Cut Tape (CT) 296-18490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX208CDBR |
Description | IC TRANSCEIVER FULL 4/4 24SSOP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX208CDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.10100 | ¥221.01 |
25 | ¥20.89560 | ¥522.39 |
100 | ¥18.10920 | ¥1,810.92 |
250 | ¥17.18084 | ¥4,295.21 |
500 | ¥15.41638 | ¥7,708.19 |
1,000 | ¥13.00170 | ¥13,001.70 |