SN74S1053PWR | |
---|---|
DigiKey Part Number | 296-13703-2-ND - Tape & Reel (TR) 296-13703-1-ND - Cut Tape (CT) 296-13703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74S1053PWR |
Description | IC 16-BIT BUS TER ARRAY20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S1053PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Schottky Barrier Diode Bus-Termination Array | |
Supply Voltage | - | |
Number of Bits | 16 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.12100 | ¥191.21 |
25 | ¥18.07160 | ¥451.79 |
100 | ¥15.66270 | ¥1,566.27 |
250 | ¥14.85976 | ¥3,714.94 |
500 | ¥14.14138 | ¥7,070.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.14139 | ¥28,282.78 |