LP5910-1.725YKAR | |
---|---|
DigiKey Part Number | 296-LP5910-1.725YKARTR-ND - Tape & Reel (TR) 296-LP5910-1.725YKARCT-ND - Cut Tape (CT) 296-LP5910-1.725YKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5910-1.725YKAR |
Description | 300-MA, LOW-NOISE, LOW-IQ, LOW-D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.725V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.235V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 25dB (100Hz ~ 2MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.67000 | ¥56.70 |
25 | ¥5.32480 | ¥133.12 |
100 | ¥4.34480 | ¥434.48 |
250 | ¥4.03552 | ¥1,008.88 |
500 | ¥3.43434 | ¥1,717.17 |
1,000 | ¥2.74747 | ¥2,747.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12521 | ¥6,375.63 |