MAX17221ENT+T | |
---|---|
DigiKey Part Number | 175-MAX17221ENT+TTR-ND - Tape & Reel (TR) 175-MAX17221ENT+TCT-ND - Cut Tape (CT) 175-MAX17221ENT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17221ENT+T |
Description | IC REG BOOST ADJUSTABLE 6WLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 6-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX17221ENT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | - | |
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.42x0.89) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.70000 | ¥35.70 |
10 | ¥23.56400 | ¥235.64 |
25 | ¥20.40880 | ¥510.22 |
100 | ¥16.86820 | ¥1,686.82 |
250 | ¥15.14712 | ¥3,786.78 |
500 | ¥14.09728 | ¥7,048.64 |
1,000 | ¥13.22517 | ¥13,225.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.44689 | ¥31,117.22 |
5,000 | ¥11.97897 | ¥59,894.85 |