LP38851SX-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-35361-2-ND - Tape & Reel (TR) 296-35361-1-ND - Cut Tape (CT) 296-35361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38851SX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | LP38851SX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 72dB ~ 61dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.15800 | ¥171.58 |
25 | ¥16.18960 | ¥404.74 |
100 | ¥13.79410 | ¥1,379.41 |
250 | ¥12.95180 | ¥3,237.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.33298 | ¥5,666.49 |
1,000 | ¥9.39013 | ¥9,390.13 |
2,500 | ¥8.74256 | ¥21,856.40 |
5,000 | ¥8.41876 | ¥42,093.80 |