LP38851S-ADJ/NOPB | |
---|---|
DigiKey Part Number | LP38851S-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38851S-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | LP38851S-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 72dB ~ 61dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.32100 | ¥213.21 |
45 | ¥20.11378 | ¥905.12 |
135 | ¥17.13659 | ¥2,313.44 |
270 | ¥16.09059 | ¥4,344.46 |
540 | ¥14.07928 | ¥7,602.81 |
1,035 | ¥11.66564 | ¥12,073.94 |
2,520 | ¥10.86115 | ¥27,370.10 |
5,040 | ¥10.45889 | ¥52,712.81 |