LP38842S-1.2/NOPB | |
---|---|
DigiKey Part Number | LP38842S-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38842S-1.2/NOPB |
Description | IC REG LINEAR 1.2V 1.5A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38842S-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.315V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 40 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.26500 | ¥222.65 |
45 | ¥21.05089 | ¥947.29 |
135 | ¥18.24363 | ¥2,462.89 |
270 | ¥17.30785 | ¥4,673.12 |
540 | ¥16.47111 | ¥8,894.40 |