LT1719IS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1719IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1719IS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1719IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1719IS8#TRPBF |
Description | IC COMPARATOR 1 GEN PUR 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Rail-to-Rail, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1719IS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 6V | |
Voltage - Input Offset (Max) | 2.5mV @ ±5V | |
Current - Input Bias (Max) | 6µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 9mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13ns | |
Hysteresis | 7mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.93735 | ¥87,343.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.74000 | ¥61.74 |
10 | ¥55.80200 | ¥558.02 |
25 | ¥53.20600 | ¥1,330.15 |
100 | ¥46.19740 | ¥4,619.74 |
250 | ¥44.12112 | ¥11,030.28 |
500 | ¥40.22820 | ¥20,114.10 |
1,000 | ¥35.03748 | ¥35,037.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.93000 | ¥63.93 |
10 | ¥57.78300 | ¥577.83 |
25 | ¥55.09480 | ¥1,377.37 |
100 | ¥47.83720 | ¥4,783.72 |
250 | ¥45.68724 | ¥11,421.81 |
500 | ¥41.65614 | ¥20,828.07 |
1,000 | ¥36.28115 | ¥36,281.15 |