AD9740ARUZRL7 | |
---|---|
DigiKey Part Number | AD9740ARUZRL7TR-ND - Tape & Reel (TR) AD9740ARUZRL7CT-ND - Cut Tape (CT) AD9740ARUZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9740ARUZRL7 |
Description | IC DAC 10BIT A-OUT 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9740ARUZRL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±0.15, ±0.12 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.84000 | ¥147.84 |
10 | ¥135.88300 | ¥1,358.83 |
25 | ¥130.25240 | ¥3,256.31 |
100 | ¥114.76390 | ¥11,476.39 |
250 | ¥109.13112 | ¥27,282.78 |
500 | ¥102.09026 | ¥51,045.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥93.64141 | ¥93,641.41 |