LP38692MP-2.5/NOPB | |
---|---|
DigiKey Part Number | LP38692MP-2.5/NOPBTR-ND - Tape & Reel (TR) LP38692MP-2.5/NOPBCT-ND - Cut Tape (CT) LP38692MP-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692MP-2.5/NOPB |
Description | IC REG LINEAR 2.5V 1A SOT223-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38692MP-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.83600 | ¥128.36 |
25 | ¥12.10520 | ¥302.63 |
100 | ¥10.31410 | ¥1,031.41 |
250 | ¥9.68484 | ¥2,421.21 |
500 | ¥8.47432 | ¥4,237.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.02152 | ¥7,021.52 |
2,000 | ¥6.53727 | ¥13,074.54 |
5,000 | ¥6.29514 | ¥31,475.70 |
10,000 | ¥6.05302 | ¥60,530.20 |