LP2980AIM5-5.0 | |
---|---|
DigiKey Part Number | 296-LP2980AIM5-5.0TR-ND - Tape & Reel (TR) 296-LP2980AIM5-5.0CT-ND - Cut Tape (CT) 296-LP2980AIM5-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980AIM5-5.0 |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980AIM5-5.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.90794 | ¥5,907.94 |
2,000 | ¥5.51412 | ¥11,028.24 |
5,000 | ¥5.23841 | ¥26,192.05 |
10,000 | ¥5.04148 | ¥50,414.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.61700 | ¥116.17 |
25 | ¥11.02760 | ¥275.69 |
100 | ¥9.05870 | ¥905.87 |
250 | ¥8.46824 | ¥2,117.06 |
500 | ¥7.48340 | ¥3,741.70 |