LMZ20501SILR | |
---|---|
DigiKey Part Number | 296-40328-2-ND - Tape & Reel (TR) 296-40328-1-ND - Cut Tape (CT) 296-40328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ20501SILR |
Description | DC DC CONVERTER 0.8-3.6V 4W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 1A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ20501SILR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥30.59000 | ¥305.90 |
25 | ¥28.91840 | ¥722.96 |
100 | ¥25.06210 | ¥2,506.21 |
250 | ¥23.77692 | ¥5,944.23 |
500 | ¥21.33498 | ¥10,667.49 |
1,000 | ¥17.99343 | ¥17,993.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.09374 | ¥51,281.22 |