LMV982MM/NOPB | |
---|---|
DigiKey Part Number | LMV982MM/NOPBTR-ND - Tape & Reel (TR) LMV982MM/NOPBCT-ND - Cut Tape (CT) LMV982MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV982MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV982MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥15.50000 | ¥155.00 |
25 | ¥13.30000 | ¥332.50 |
100 | ¥10.82540 | ¥1,082.54 |
250 | ¥9.62056 | ¥2,405.14 |
500 | ¥8.88498 | ¥4,442.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.27310 | ¥8,273.10 |
2,000 | ¥7.76488 | ¥15,529.76 |
3,000 | ¥7.50841 | ¥22,525.23 |
5,000 | ¥7.22272 | ¥36,113.60 |
7,000 | ¥7.05485 | ¥49,383.95 |
10,000 | ¥6.89276 | ¥68,927.60 |