LMV821M5X/NOPB | |
---|---|
DigiKey Part Number | LMV821M5X/NOPBTR-ND - Tape & Reel (TR) LMV821M5X/NOPBCT-ND - Cut Tape (CT) LMV821M5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV821M5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821M5X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.59000 | ¥105.90 |
25 | ¥10.05160 | ¥251.29 |
100 | ¥8.25790 | ¥825.79 |
250 | ¥7.71892 | ¥1,929.73 |
500 | ¥6.82144 | ¥3,410.72 |
1,000 | ¥5.38544 | ¥5,385.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.02638 | ¥15,079.14 |
6,000 | ¥4.77505 | ¥28,650.30 |
15,000 | ¥4.59554 | ¥68,933.10 |