Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123,837 In Stock | 1 : ¥11.41000 Cut Tape (CT) 2,500 : ¥4.82903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | - | 5.3V/µs | 2.2 MHz | 0.7 pA | 1.1 mV | 1.9mA (x2 Channels) | 30 mA | 3 V | 16 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,193 In Stock | 1 : ¥12.15000 Cut Tape (CT) 3,000 : ¥6.91036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.9V/µs | 5.5 MHz | 60 nA | 3.5 mV | 300µA | 70 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,220 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | Rail-to-Rail | 2V/µs | 5.6 MHz | 100 nA | 3.5 mV | 300µA | - | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |