LMV7239M7X/NOPB | |
---|---|
DigiKey Part Number | 296-35198-2-ND - Tape & Reel (TR) 296-35198-1-ND - Cut Tape (CT) 296-35198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7239M7X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7239M7X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 95µA | |
CMRR, PSRR (Typ) | 67dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 62ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.96600 | ¥149.66 |
25 | ¥14.11760 | ¥352.94 |
100 | ¥12.02740 | ¥1,202.74 |
250 | ¥11.29340 | ¥2,823.35 |
500 | ¥9.88182 | ¥4,940.91 |
1,000 | ¥8.18780 | ¥8,187.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.62316 | ¥22,869.48 |
6,000 | ¥7.34082 | ¥44,044.92 |