LMR23615DRRT | |
---|---|
DigiKey Part Number | 296-48824-2-ND - Tape & Reel (TR) 296-48824-1-ND - Cut Tape (CT) 296-48824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23615DRRT |
Description | IC REG BUCK ADJ 1.5A 12SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23615DRRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 2.425MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.81000 | ¥32.81 |
10 | ¥29.44700 | ¥294.47 |
25 | ¥27.83840 | ¥695.96 |
100 | ¥24.12540 | ¥2,412.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.88868 | ¥5,722.17 |
500 | ¥20.53784 | ¥10,268.92 |
1,250 | ¥17.32110 | ¥21,651.38 |
2,500 | ¥16.45503 | ¥41,137.58 |