LMP8672MA/NOPB | |
---|---|
DigiKey Part Number | LMP8672MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP8672MA/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP8672MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 55 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 12.5mA (x2 Channels) | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.60000 | ¥54.60 |
10 | ¥49.34900 | ¥493.49 |
95 | ¥40.85463 | ¥3,881.19 |
285 | ¥39.01846 | ¥11,120.26 |
570 | ¥35.57553 | ¥20,278.05 |
1,045 | ¥30.98522 | ¥32,379.55 |
2,565 | ¥29.83757 | ¥76,533.37 |