LMK03318RHSR | |
---|---|
DigiKey Part Number | LMK03318RHSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK03318RHSR |
Description | IC LO NOISE JITTER CLOCK 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK03318RHSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥64.74318 | ¥161,857.95 |