LMH0340SQX/NOPB | |
---|---|
DigiKey Part Number | 296-43353-2-ND - Tape & Reel (TR) 296-43353-1-ND - Cut Tape (CT) 296-43353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0340SQX/NOPB |
Description | IC INTERFACE SPECIALIZED 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Equipment Interface 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0340SQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video Equipment | |
Interface | SMBus (2-Wire/I2C) | |
Voltage - Supply | 2.5V, 3.3V | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.51000 | ¥270.51 |
10 | ¥249.48500 | ¥2,494.85 |
25 | ¥238.27560 | ¥5,956.89 |
100 | ¥213.04560 | ¥21,304.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥170.54986 | ¥426,374.65 |