LMC7660IM/NOPB | |
---|---|
DigiKey Part Number | LMC7660IM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC7660IM/NOPB |
Description | IC REG CHARGE PUMP INV 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMC7660IM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.79000 | ¥167.90 |
95 | ¥13.49726 | ¥1,282.24 |
285 | ¥12.67337 | ¥3,611.91 |
570 | ¥11.08916 | ¥6,320.82 |
1,045 | ¥9.18814 | ¥9,601.61 |
2,565 | ¥8.55444 | ¥21,942.14 |
5,035 | ¥8.23762 | ¥41,476.42 |