LMC6062IM/NOPB | |
---|---|
DigiKey Part Number | LMC6062IM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6062IM/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6062IM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.035V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 40µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.79500 | ¥257.95 |
95 | ¥21.13295 | ¥2,007.63 |
285 | ¥20.04951 | ¥5,714.11 |
570 | ¥17.99028 | ¥10,254.46 |
1,045 | ¥15.17251 | ¥15,855.27 |
2,565 | ¥14.41389 | ¥36,971.63 |
5,035 | ¥13.87203 | ¥69,845.67 |