LMC7221BIM5X/NOPB | |
---|---|
DigiKey Part Number | LMC7221BIM5X/NOPBTR-ND - Tape & Reel (TR) LMC7221BIM5X/NOPBCT-ND - Cut Tape (CT) LMC7221BIM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7221BIM5X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7221BIM5X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.14700 | ¥91.47 |
25 | ¥8.67760 | ¥216.94 |
100 | ¥7.12880 | ¥712.88 |
250 | ¥6.66396 | ¥1,665.99 |
500 | ¥5.88904 | ¥2,944.52 |
1,000 | ¥4.64928 | ¥4,649.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.33928 | ¥13,017.84 |
6,000 | ¥4.12232 | ¥24,733.92 |
15,000 | ¥3.96735 | ¥59,510.25 |