TPS79925YZUR | |
---|---|
DigiKey Part Number | 296-TPS79925YZURTR-ND - Tape & Reel (TR) 296-TPS79925YZURCT-ND - Cut Tape (CT) 296-TPS79925YZURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79925YZUR |
Description | IC REG LINEAR 2.5V 200MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79925YZUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.89400 | ¥68.94 |
25 | ¥6.47800 | ¥161.95 |
100 | ¥5.28690 | ¥528.69 |
250 | ¥4.91064 | ¥1,227.66 |
500 | ¥4.17920 | ¥2,089.60 |
1,000 | ¥3.34344 | ¥3,343.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.02998 | ¥9,089.94 |
6,000 | ¥2.82100 | ¥16,926.00 |
15,000 | ¥2.71652 | ¥40,747.80 |
30,000 | ¥2.61204 | ¥78,361.20 |