LMC7221AIM5/NOPB | |
---|---|
DigiKey Part Number | LMC7221AIM5/NOPBTR-ND - Tape & Reel (TR) LMC7221AIM5/NOPBCT-ND - Cut Tape (CT) LMC7221AIM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7221AIM5/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7221AIM5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.09000 | ¥150.90 |
25 | ¥14.23120 | ¥355.78 |
100 | ¥12.12530 | ¥1,212.53 |
250 | ¥11.38552 | ¥2,846.38 |
500 | ¥9.96224 | ¥4,981.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.97139 | ¥7,971.39 |
2,000 | ¥7.42167 | ¥14,843.34 |
5,000 | ¥7.14680 | ¥35,734.00 |
10,000 | ¥6.87192 | ¥68,719.20 |