STP42N60M2-EP | |
---|---|
DigiKey Part Number | 497-15893-5-ND |
Manufacturer | |
Manufacturer Product Number | STP42N60M2-EP |
Description | MOSFET N-CH 600V 34A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 34A (Tc) 250W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP42N60M2-EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 87mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2370 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
50 | ¥40.73220 | ¥2,036.61 |
100 | ¥34.91380 | ¥3,491.38 |
500 | ¥31.03422 | ¥15,517.11 |
1,000 | ¥26.57308 | ¥26,573.08 |
2,000 | ¥25.02139 | ¥50,042.78 |