LMC7211AIM5X/NOPB

DigiKey Part Number
LMC7211AIM5X/NOPBTR-ND - Tape & Reel (TR)
LMC7211AIM5X/NOPBCT-ND - Cut Tape (CT)
LMC7211AIM5X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC7211AIM5X/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7211AIM5X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
14µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.81000¥12.81
10¥11.49400¥114.94
25¥10.84040¥271.01
100¥9.23690¥923.69
250¥8.67348¥2,168.37
500¥7.58914¥3,794.57
1,000¥6.28814¥6,288.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.85449¥17,563.47
6,000¥5.63766¥33,825.96
15,000¥5.42083¥81,312.45
Manufacturers Standard Package