LMC7211AIM5X/NOPB | |
---|---|
DigiKey Part Number | LMC7211AIM5X/NOPBTR-ND - Tape & Reel (TR) LMC7211AIM5X/NOPBCT-ND - Cut Tape (CT) LMC7211AIM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7211AIM5X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7211AIM5X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥10.84040 | ¥271.01 |
100 | ¥9.23690 | ¥923.69 |
250 | ¥8.67348 | ¥2,168.37 |
500 | ¥7.58914 | ¥3,794.57 |
1,000 | ¥6.28814 | ¥6,288.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.85449 | ¥17,563.47 |
6,000 | ¥5.63766 | ¥33,825.96 |
15,000 | ¥5.42083 | ¥81,312.45 |