LMC555IM/NOPB | |
---|---|
DigiKey Part Number | 296-36181-5-ND |
Manufacturer | |
Manufacturer Product Number | LMC555IM/NOPB |
Description | IC OSC SINGLE TIMER 3MHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC555IM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 3MHz | |
Voltage - Supply | 1.5V ~ 15V | |
Current - Supply | 150 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.52300 | ¥145.23 |
95 | ¥11.67432 | ¥1,109.06 |
285 | ¥10.96196 | ¥3,124.16 |
570 | ¥9.59165 | ¥5,467.24 |
1,045 | ¥7.94741 | ¥8,305.04 |
2,565 | ¥7.39929 | ¥18,979.18 |
5,035 | ¥7.12523 | ¥35,875.53 |